Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT494B686M006ATCopy
Manufacturer Standard Lead Time19 weeks
Order Code1167192
Product RangeT494 Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.910 (CNY11.1983) |
| 10+ | CNY9.440 (CNY10.6672) |
| 25+ | CNY8.630 (CNY9.7519) |
| 50+ | CNY7.820 (CNY8.8366) |
| 100+ | CNY7.150 (CNY8.0795) |
| 250+ | CNY6.110 (CNY6.9043) |
| 500+ | CNY5.500 (CNY6.215) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.91 (CNY11.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT494B686M006ATCopy
Manufacturer Standard Lead Time19 weeks
Order Code1167192
Product RangeT494 Series
Technical Datasheet
Capacitance68µF
Voltage(DC)6.3V
Failure Rate-
Ripple Current362mA
Product RangeT494 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
68µF
Failure Rate
-
Product Range
T494 Series
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
6.3V
Ripple Current
362mA
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000103
