
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.950 | CNY7.95 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.950 (CNY8.9835) |
| 10+ | CNY6.740 (CNY7.6162) |
| 50+ | CNY6.130 (CNY6.9269) |
| 100+ | CNY5.980 (CNY6.7574) |
| 500+ | CNY5.500 (CNY6.215) |
| 1000+ | CNY5.240 (CNY5.9212) |
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY4.010 (CNY4.5313) |
| 10000+ | CNY4.000 (CNY4.520) |
| 20000+ | CNY3.980 (CNY4.4974) |
Product Information
Product Overview
T494B336K010AT is a T494 industrial grade MnO2, low ESR, tantalum surface mount capacitor. It is designed specifically for today’s highly automated surface mount processes and equipment. The T494 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. Typical applications include decoupling and filtering in many end applications, such as DC/DC converters, portable electronics, telecommunications, and control units.
- 33µF capacitance and ±10% capacitance tolerance
- B case size
- 10V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% Matte tin (Sn) plated termination finish
- Lower ESR version of the popular T491
- Symmetrical, compliant terminations
- Halogen-free epoxy
- Epoxy compliant with UL94 V-0
Technical Specifications
33µF
1411 [3528 Metric]
1.4ohm
-
3.5mm
1.9mm
-55°C
-
10V
± 10%
B
246mA
2.8mm
T494 Series
125°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
