Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T493X157K016BH6420 Surface Mount Tantalum Capacitor, 150 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.2 ohm, X](https://www.element14.cn/productimages/standard/en_GB/4471596-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT493X157K016BH6420Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4471606RL
Cut Tape4471606
Product RangeT493 Series
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY139.100 | CNY139.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.100 (CNY157.183) |
| 10+ | CNY109.710 (CNY123.9723) |
| 50+ | CNY97.920 (CNY110.6496) |
| 100+ | CNY95.560 (CNY107.9828) |
| 500+ | CNY88.180 (CNY99.6434) |
| 1000+ | CNY88.090 (CNY99.5417) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT493X157K016BH6420Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4471606RL
Cut Tape4471606
Product RangeT493 Series
Technical Datasheet
Capacitance150µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.2ohm
Manufacturer Size CodeX
Failure RateB
Ripple Current908mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeT493 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.2ohm
Failure Rate
B
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
908mA
Product Width
4.3mm
Product Range
T493 Series
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
