Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT493X106K063AT6110
Order Code
Re-Reel4071545RL
Cut Tape4071545
Product RangeT493 Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerKEMET
Manufacturer Part NoT493X106K063AT6110
Order Code
Re-Reel4071545RL
Cut Tape4071545
Product RangeT493 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)63V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.6ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current-
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeT493 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.6ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
63V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
-
Product Width
4.3mm
Product Range
T493 Series
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
