Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T491X226M050ATAUTO Surface Mount Tantalum Capacitor, 22 µF, 50 V, 2917 [7343 Metric], ± 20%, 0.6 ohm, X](https://www.element14.cn/productimages/standard/en_GB/4471530-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT491X226M050ATAUTOCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4471586RL
Cut Tape4471586
Product RangeT491 Auto Series
Your Part Number
656 In Stock
Need more?
656 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY59.010 | CNY59.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.010 (CNY66.6813) |
| 10+ | CNY43.860 (CNY49.5618) |
| 50+ | CNY38.610 (CNY43.6293) |
| 100+ | CNY34.500 (CNY38.985) |
| 500+ | CNY33.430 (CNY37.7759) |
| 1000+ | CNY29.090 (CNY32.8717) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491X226M050ATAUTOCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4471586RL
Cut Tape4471586
Product RangeT491 Auto Series
Technical Datasheet
Capacitance22µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.6ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current524mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeT491 Auto Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.6ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Ripple Current
524mA
Product Width
4.3mm
Product Range
T491 Auto Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567
