Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T491D337K010ATAUTO Surface Mount Tantalum Capacitor, 330 µF, 10 V, 2917 [7343 Metric], ± 10%, 0.5 ohm, D](https://www.element14.cn/productimages/standard/en_GB/4471530-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT491D337K010ATAUTOCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel4471572RL
Cut Tape4471572
Product RangeT491 Auto Series
Your Part Number
19,651 In Stock
Need more?
3,490 Next business day delivery available(Shanghai stock)
16,161 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.110 | CNY28.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.110 (CNY31.7643) |
| 10+ | CNY19.960 (CNY22.5548) |
| 50+ | CNY16.760 (CNY18.9388) |
| 100+ | CNY15.080 (CNY17.0404) |
| 500+ | CNY12.580 (CNY14.2154) |
| 1000+ | CNY11.820 (CNY13.3566) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491D337K010ATAUTOCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel4471572RL
Cut Tape4471572
Product RangeT491 Auto Series
Technical Datasheet
Capacitance330µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.5ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current548mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeT491 Auto Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.5ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
548mA
Product Width
4.3mm
Product Range
T491 Auto Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
