Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T491C107K010ATAUTO Surface Mount Tantalum Capacitor, 100 µF, 10 V, 2312 [6032 Metric], ± 10%, 1.2 ohm, C](https://www.element14.cn/productimages/standard/en_GB/4845987-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT491C107K010ATAUTOCopy
Manufacturer Standard Lead Time36 weeks
Order Code4845980
Product RangeT491 Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.390 (CNY8.3507) |
| 50+ | CNY7.270 (CNY8.2151) |
| 100+ | CNY7.140 (CNY8.0682) |
| 500+ | CNY7.010 (CNY7.9213) |
| 1000+ | CNY6.880 (CNY7.7744) |
| 2000+ | CNY6.750 (CNY7.6275) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY73.90 (CNY83.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491C107K010ATAUTOCopy
Manufacturer Standard Lead Time36 weeks
Order Code4845980
Product RangeT491 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR1.2ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current303mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
1.2ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
303mA
Product Width
3.2mm
Product Range
T491 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
