Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T491C106K035AT7280 Surface Mount Tantalum Capacitor, 10 µF, 35 V, 2412 [6032 Metric], ± 10%, 1.6 ohm, C](https://www.element14.cn/productimages/standard/en_GB/4845987-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT491C106K035AT7280Copy
Order Code4845979
Product RangeT491 Series
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.700 (CNY5.311) |
| 50+ | CNY4.210 (CNY4.7573) |
| 100+ | CNY3.720 (CNY4.2036) |
| 500+ | CNY3.090 (CNY3.4917) |
| 1000+ | CNY2.900 (CNY3.277) |
| 3000+ | CNY2.620 (CNY2.9606) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY47.00 (CNY53.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491C106K035AT7280Copy
Order Code4845979
Product RangeT491 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
Capacitor Case / Package2412 [6032 Metric]
Capacitance Tolerance± 10%
ESR1.6ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current262mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2412 [6032 Metric]
ESR
1.6ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
262mA
Product Width
3.2mm
Product Range
T491 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
