Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT491B107M004ATCopy
Manufacturer Standard Lead Time19 weeks
Order Code1167519
Product RangeT491 Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.250 (CNY7.0625) |
| 10+ | CNY4.310 (CNY4.8703) |
| 25+ | CNY3.890 (CNY4.3957) |
| 50+ | CNY3.820 (CNY4.3166) |
| 100+ | CNY3.740 (CNY4.2262) |
| 250+ | CNY3.660 (CNY4.1358) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.25 (CNY7.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491B107M004ATCopy
Manufacturer Standard Lead Time19 weeks
Order Code1167519
Product RangeT491 Series
Technical Datasheet
Voltage(DC)4V
Capacitor Case / Package1411 [3528 Metric]
Manufacturer Size CodeB
Failure Rate-
Ripple Current307mA
Product RangeT491 Series
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage(DC)
4V
Manufacturer Size Code
B
Ripple Current
307mA
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
1411 [3528 Metric]
Failure Rate
-
Product Range
T491 Series
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000182
