Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T491A106M016ATAUTO Surface Mount Tantalum Capacitor, 10 µF, 16 V, 1206 [3216 Metric], ± 20%, 3 ohm, A](https://www.element14.cn/productimages/standard/en_GB/4071498-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT491A106M016ATAUTOCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4071509RL
Cut Tape4071509
Product RangeT491 Auto Series
Your Part Number
2,005 In Stock
Need more?
2,005 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.180 | CNY31.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.180 (CNY3.5934) |
| 100+ | CNY1.980 (CNY2.2374) |
| 500+ | CNY1.600 (CNY1.808) |
| 1000+ | CNY1.470 (CNY1.6611) |
| 2000+ | CNY1.370 (CNY1.5481) |
| 4000+ | CNY1.210 (CNY1.3673) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491A106M016ATAUTOCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4071509RL
Cut Tape4071509
Product RangeT491 Auto Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR3ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current158mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeT491 Auto Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
3ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
158mA
Product Width
1.6mm
Product Range
T491 Auto Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
