Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T490T686M006ATE600 Surface Mount Tantalum Capacitor, 68 µF, 6.3 V, 1411 [3528 Metric], ± 20%, 0.6 ohm, T](https://www.element14.cn/productimages/standard/en_GB/2529100-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT490T686M006ATE600Copy
Order Code
Re-Reel2688576RL
Cut Tape2688576
Product RangeT490 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.080 | CNY11.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.080 (CNY12.5204) |
| 10+ | CNY9.340 (CNY10.5542) |
| 50+ | CNY8.410 (CNY9.5033) |
| 100+ | CNY8.230 (CNY9.2999) |
| 500+ | CNY7.590 (CNY8.5767) |
| 1000+ | CNY7.240 (CNY8.1812) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT490T686M006ATE600Copy
Order Code
Re-Reel2688576RL
Cut Tape2688576
Product RangeT490 Series
Technical Datasheet
Capacitance68µF
Voltage(DC)6.3V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR0.6ohm
Manufacturer Size CodeT
Failure Rate-
Ripple Current342mA
Product Length3.5mm
Product Width2.8mm
Product Height1.1mm
Product RangeT490 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The T490 Series, designed for commercial grade applications with low ambient temperatures. This series is classified as MSL (Moisture Sensitivity Level) 1 under J STD 020: unlimited floor life time at ≤ 30°C/85% RH.
- Capacitance values ranges 47 μF to 470 μF
- Voltage rating of 4 – 10 VDC
- Operating temperature range of −55°C to +125°C
- Suitable for 3 x 260°C reflow passes
- 0.2% per 1,000 hours at 85°C 0.5 VR Reliability
- Tin/lead (Sn/Pb) and Gold-plated terminations are available
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
0.6ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
T
Ripple Current
342mA
Product Width
2.8mm
Product Range
T490 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
