Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T490T157M004ATE1K1 Surface Mount Tantalum Capacitor, 150 µF, 4 V, 1411 [3528 Metric], ± 20%, 1.1 ohm, T](https://www.element14.cn/productimages/standard/en_GB/2529100-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT490T157M004ATE1K1Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2688572RL
Cut Tape2688572
Product RangeT490 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.380 | CNY43.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.380 (CNY4.9494) |
| 50+ | CNY3.950 (CNY4.4635) |
| 100+ | CNY3.710 (CNY4.1923) |
| 500+ | CNY3.450 (CNY3.8985) |
| 1000+ | CNY3.220 (CNY3.6386) |
| 2500+ | CNY3.090 (CNY3.4917) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT490T157M004ATE1K1Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2688572RL
Cut Tape2688572
Product RangeT490 Series
Technical Datasheet
Capacitance150µF
Voltage(DC)4V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR1.1ohm
Manufacturer Size CodeT
Failure Rate-
Ripple Current252mA
Product Length3.5mm
Product Width2.8mm
Product Height1.1mm
Product RangeT490 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The T490 Series, designed for commercial grade applications with low ambient temperatures. This series is classified as MSL (Moisture Sensitivity Level) 1 under J STD 020: unlimited floor life time at ≤ 30°C/85% RH.
- Capacitance values ranges 47 μF to 470 μF
- Voltage rating of 4 – 10 VDC
- Operating temperature range of −55°C to +125°C
- Suitable for 3 x 260°C reflow passes
- 0.2% per 1,000 hours at 85°C 0.5 VR Reliability
- Tin/lead (Sn/Pb) and Gold-plated terminations are available
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
1.1ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
T
Ripple Current
252mA
Product Width
2.8mm
Product Range
T490 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
