Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T490B337M004ATE800 Surface Mount Tantalum Capacitor, 330 µF, 4 V, 1411 [3528 Metric], ± 20%, 0.8 ohm, B](https://www.element14.cn/productimages/standard/en_GB/2529100-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT490B337M004ATE800Copy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel4537277RL
Cut Tape4537277
Product RangeT490 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 70 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.860 | CNY18.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.860 (CNY21.3118) |
| 10+ | CNY12.900 (CNY14.577) |
| 50+ | CNY10.490 (CNY11.8537) |
| 100+ | CNY9.760 (CNY11.0288) |
| 500+ | CNY8.550 (CNY9.6615) |
| 1000+ | CNY8.140 (CNY9.1982) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT490B337M004ATE800Copy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel4537277RL
Cut Tape4537277
Product RangeT490 Series
Technical Datasheet
Capacitance330µF
Voltage(DC)4V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR0.8ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current326mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeT490 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
0.8ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
326mA
Product Width
2.8mm
Product Range
T490 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107
