Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T490B227M010ATE800 Surface Mount Tantalum Capacitor, 220 µF, 10 V, 1411 [3528 Metric], ± 20%, 0.8 ohm, B](https://www.element14.cn/productimages/standard/en_GB/2529100-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT490B227M010ATE800Copy
Manufacturer Standard Lead Time81 weeks
Order Code
Re-Reel3524189RL
Cut Tape3524189
Product RangeT490 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.030 | CNY8.03 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.030 (CNY9.0739) |
| 10+ | CNY4.100 (CNY4.633) |
| 50+ | CNY3.930 (CNY4.4409) |
| 100+ | CNY3.750 (CNY4.2375) |
| 500+ | CNY3.650 (CNY4.1245) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT490B227M010ATE800Copy
Manufacturer Standard Lead Time81 weeks
Order Code
Re-Reel3524189RL
Cut Tape3524189
Product RangeT490 Series
Technical Datasheet
Capacitance220µF
Voltage(DC)10V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR0.8ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current326mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeT490 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
0.8ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
326mA
Product Width
2.8mm
Product Range
T490 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
