Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T490B157M006ATE800 Surface Mount Tantalum Capacitor, 150 µF, 6.3 V, 1411 [3528 Metric], ± 20%, 0.8 ohm, B](https://www.element14.cn/productimages/standard/en_GB/2529100-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT490B157M006ATE800Copy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel2688581RL
Cut Tape2688581
Product RangeT490 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.540 | CNY45.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.540 (CNY5.1302) |
| 50+ | CNY4.090 (CNY4.6217) |
| 100+ | CNY3.850 (CNY4.3505) |
| 500+ | CNY3.570 (CNY4.0341) |
| 1000+ | CNY3.330 (CNY3.7629) |
| 2000+ | CNY3.210 (CNY3.6273) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT490B157M006ATE800Copy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel2688581RL
Cut Tape2688581
Product RangeT490 Series
Technical Datasheet
Capacitance150µF
Voltage(DC)6.3V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR0.8ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current326mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeT490 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The T490 Series, designed for commercial grade applications with low ambient temperatures. This series is classified as MSL (Moisture Sensitivity Level) 1 under J STD 020: unlimited floor life time at ≤ 30°C/85% RH.
- Capacitance values ranges 47 μF to 470 μF
- Voltage rating of 4 – 10 VDC
- Operating temperature range of −55°C to +125°C
- Suitable for 3 x 260°C reflow passes
- 0.2% per 1,000 hours at 85°C 0.5 VR Reliability
- Tin/lead (Sn/Pb) and Gold-plated terminations are available
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
0.8ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
326mA
Product Width
2.8mm
Product Range
T490 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107
