Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T489D107M010ATE440 Surface Mount Tantalum Capacitor, 100 µF, 10 V, 2917 [7343 Metric], ± 20%, 0.44 ohm, D](https://www.element14.cn/productimages/standard/en_GB/4845975-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT489D107M010ATE440Copy
Order Code4845976
Product RangeT489 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.920 (CNY19.1196) |
| 10+ | CNY11.510 (CNY13.0063) |
| 50+ | CNY9.380 (CNY10.5994) |
| 100+ | CNY8.690 (CNY9.8197) |
| 500+ | CNY7.520 (CNY8.4976) |
| 1000+ | CNY7.000 (CNY7.910) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.92 (CNY19.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT489D107M010ATE440Copy
Order Code4845976
Product RangeT489 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.44ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current584mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeT489 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.44ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Ripple Current
584mA
Product Width
4.3mm
Product Range
T489 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Chad
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Chad
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
