Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T489C107M010ATE500 Surface Mount Tantalum Capacitor, 100 µF, 10 V, 2312 [6032 Metric], ± 20%, 0.5 ohm, C](https://www.element14.cn/productimages/standard/en_GB/4845975-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT489C107M010ATE500Copy
Manufacturer Standard Lead Time158 weeks
Order Code4845975
Product RangeT489 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.950 (CNY5.5935) |
| 50+ | CNY4.160 (CNY4.7008) |
| 100+ | CNY3.780 (CNY4.2714) |
| 500+ | CNY3.670 (CNY4.1471) |
| 1000+ | CNY3.380 (CNY3.8194) |
| 2000+ | CNY3.230 (CNY3.6499) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY49.50 (CNY55.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT489C107M010ATE500Copy
Manufacturer Standard Lead Time158 weeks
Order Code4845975
Product RangeT489 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
ESR0.5ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current469mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeT489 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.5ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
469mA
Product Width
3.2mm
Product Range
T489 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
