Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T489C106K035ATA800 Surface Mount Tantalum Capacitor, 10 µF, 35 V, 2412 [6032 Metric], ± 10%, 0.8 ohm, C](https://www.element14.cn/productimages/standard/en_GB/2936712-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT489C106K035ATA800Copy
Manufacturer Standard Lead Time161 weeks
Order Code
Re-Reel3524158RL
Cut Tape3524158
Product RangeT489 Series
Your Part Number
160 In Stock
Need more?
160 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.230 | CNY8.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.230 (CNY9.2999) |
| 10+ | CNY6.630 (CNY7.4919) |
| 50+ | CNY5.620 (CNY6.3506) |
| 100+ | CNY5.140 (CNY5.8082) |
| 500+ | CNY4.680 (CNY5.2884) |
| 1000+ | CNY4.250 (CNY4.8025) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT489C106K035ATA800Copy
Manufacturer Standard Lead Time161 weeks
Order Code
Re-Reel3524158RL
Cut Tape3524158
Product RangeT489 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
Capacitor Case / Package2412 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.8ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current-
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeT489 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2412 [6032 Metric]
ESR
0.8ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
-
Product Width
3.2mm
Product Range
T489 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000224
