Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T489A106K010ATA2K2 Surface Mount Tantalum Capacitor, 10 µF, 10 V, 1206 [3216 Metric], ± 10%, 2.2 ohm, A](https://www.element14.cn/productimages/standard/en_GB/2936712-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT489A106K010ATA2K2Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3524143RL
Cut Tape3524143
Product RangeT489 Series
Your Part Number
1,840 In Stock
Need more?
1,840 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.310 | CNY53.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.310 (CNY6.0003) |
| 50+ | CNY5.100 (CNY5.763) |
| 100+ | CNY4.880 (CNY5.5144) |
| 500+ | CNY4.140 (CNY4.6782) |
| 1000+ | CNY3.930 (CNY4.4409) |
| 2000+ | CNY3.720 (CNY4.2036) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT489A106K010ATA2K2Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3524143RL
Cut Tape3524143
Product RangeT489 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR2.2ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current-
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeT489 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
2.2ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
-
Product Width
1.6mm
Product Range
T489 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059
