Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT356M107K020ATCopy
Manufacturer Standard Lead Time156 weeks
Order Code4845974
Product RangeUltraDip II T35X Series
Your Part Number
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.950 (CNY198.8235) |
| 10+ | CNY153.490 (CNY173.4437) |
| 50+ | CNY143.670 (CNY162.3471) |
| 100+ | CNY136.290 (CNY154.0077) |
| 300+ | CNY134.080 (CNY151.5104) |
| 500+ | CNY131.870 (CNY149.0131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.95 (CNY198.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT356M107K020ATCopy
Manufacturer Standard Lead Time156 weeks
Order Code4845974
Product RangeUltraDip II T35X Series
Technical Datasheet
Capacitance100µF
Voltage(DC)20V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Lead Spacing5.08mm
ESR0.6ohm
Failure Rate-
Ripple Current-
Capacitor Case / Package-
Product Diameter10.2mm
Product Length-
Product Height18.6mm
Product RangeUltraDip II T35X Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 10%
Lead Spacing
5.08mm
Failure Rate
-
Capacitor Case / Package
-
Product Length
-
Product Range
UltraDip II T35X Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
20V
Capacitor Terminals
Radial Leaded
ESR
0.6ohm
Ripple Current
-
Product Diameter
10.2mm
Product Height
18.6mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
