Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT356A335K016ATCopy
Manufacturer Standard Lead Time30 weeks
Order Code4845972
Product RangeUltraDip II T35X Series
Your Part Number
716 In Stock
Need more?
716 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.370 (CNY27.5381) |
| 10+ | CNY17.070 (CNY19.2891) |
| 50+ | CNY14.100 (CNY15.933) |
| 100+ | CNY13.180 (CNY14.8934) |
| 500+ | CNY11.660 (CNY13.1758) |
| 1000+ | CNY11.130 (CNY12.5769) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.37 (CNY27.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT356A335K016ATCopy
Manufacturer Standard Lead Time30 weeks
Order Code4845972
Product RangeUltraDip II T35X Series
Technical Datasheet
Capacitance3.3µF
Voltage(DC)16V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
ESR6ohm
Failure Rate-
Ripple Current-
Capacitor Case / Package-
Product Diameter4.5mm
Product Length-
Product Height8.6mm
Product RangeUltraDip II T35X Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3.3µF
Capacitance Tolerance
± 10%
Lead Spacing
5mm
Failure Rate
-
Capacitor Case / Package
-
Product Length
-
Product Range
UltraDip II T35X Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
Capacitor Terminals
Radial Leaded
ESR
6ohm
Ripple Current
-
Product Diameter
4.5mm
Product Height
8.6mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
