Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT355E475K035ATCopy
Manufacturer Standard Lead Time29 weeks
Order Code4845971
Product RangeUltraDip II T35X Series
Your Part Number
70 In Stock
2,000 more incoming. You can reserve stock now
70 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.140 (CNY45.3582) |
| 10+ | CNY26.890 (CNY30.3857) |
| 50+ | CNY24.070 (CNY27.1991) |
| 100+ | CNY22.780 (CNY25.7414) |
| 500+ | CNY21.020 (CNY23.7526) |
| 1000+ | CNY20.950 (CNY23.6735) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.14 (CNY45.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT355E475K035ATCopy
Manufacturer Standard Lead Time29 weeks
Order Code4845971
Product RangeUltraDip II T35X Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)35V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Lead Spacing3.18mm
ESR3ohm
Failure Rate-
Ripple Current-
Capacitor Case / Package-
Product Diameter5.5mm
Product Length-
Product Height10.2mm
Product RangeUltraDip II T35X Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
± 10%
Lead Spacing
3.18mm
Failure Rate
-
Capacitor Case / Package
-
Product Length
-
Product Range
UltraDip II T35X Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
ESR
3ohm
Ripple Current
-
Product Diameter
5.5mm
Product Height
10.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
