Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT350J476K016ATCopy
Manufacturer Standard Lead Time25 weeks
Order Code4537274
Product RangeUltraDip II T35X Series
Your Part Number
282 In Stock
Need more?
282 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.770 (CNY59.6301) |
| 10+ | CNY47.290 (CNY53.4377) |
| 50+ | CNY45.690 (CNY51.6297) |
| 100+ | CNY45.620 (CNY51.5506) |
| 500+ | CNY43.630 (CNY49.3019) |
| 1000+ | CNY42.950 (CNY48.5335) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.77 (CNY59.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT350J476K016ATCopy
Manufacturer Standard Lead Time25 weeks
Order Code4537274
Product RangeUltraDip II T35X Series
Technical Datasheet
Capacitance47µF
Voltage(DC)16V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Lead Spacing5.08mm
ESR-
Failure Rate-
Ripple Current-
Capacitor Case / Package-
Product Diameter8.4mm
Product Length-
Product Height12.7mm
Product RangeUltraDip II T35X Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 10%
Lead Spacing
5.08mm
Failure Rate
-
Capacitor Case / Package
-
Product Length
-
Product Range
UltraDip II T35X Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
Capacitor Terminals
Radial Leaded
ESR
-
Ripple Current
-
Product Diameter
8.4mm
Product Height
12.7mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for T350J476K016AT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
