Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT350G106K035ASCopy
Manufacturer Standard Lead Time27 weeks
Order Code4471918
Product RangeUltraDip II T35X Series
Your Part Number
270 In Stock
Need more?
270 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.290 (CNY70.3877) |
| 10+ | CNY46.310 (CNY52.3303) |
| 50+ | CNY40.740 (CNY46.0362) |
| 100+ | CNY36.400 (CNY41.132) |
| 500+ | CNY34.120 (CNY38.5556) |
| 1000+ | CNY31.000 (CNY35.030) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.29 (CNY70.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT350G106K035ASCopy
Manufacturer Standard Lead Time27 weeks
Order Code4471918
Product RangeUltraDip II T35X Series
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Lead Spacing2.54mm
ESR-
Failure Rate-
Ripple Current-
Capacitor Case / Package-
Product Diameter6.3mm
Product Length-
Product Height10.2mm
Product RangeUltraDip II T35X Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 10%
Lead Spacing
2.54mm
Failure Rate
-
Capacitor Case / Package
-
Product Length
-
Product Range
UltraDip II T35X Series
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
ESR
-
Ripple Current
-
Product Diameter
6.3mm
Product Height
10.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for T350G106K035AS
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
