Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT350F336K010ATCopy
Manufacturer Standard Lead Time30 weeks
Order Code4845969
Product RangeUltraDip II T35X Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.130 (CNY46.4769) |
| 10+ | CNY29.250 (CNY33.0525) |
| 50+ | CNY24.990 (CNY28.2387) |
| 100+ | CNY22.700 (CNY25.651) |
| 500+ | CNY21.710 (CNY24.5323) |
| 1000+ | CNY21.280 (CNY24.0464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.13 (CNY46.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT350F336K010ATCopy
Manufacturer Standard Lead Time30 weeks
Order Code4845969
Product RangeUltraDip II T35X Series
Technical Datasheet
Capacitance33µF
Voltage(DC)10V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
ESR2.1ohm
Failure Rate-
Ripple Current-
Capacitor Case / Package-
Product Diameter-
Product Length-
Product Height9.9mm
Product RangeUltraDip II T35X Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Capacitance Tolerance
± 10%
Lead Spacing
5mm
Failure Rate
-
Capacitor Case / Package
-
Product Length
-
Product Range
UltraDip II T35X Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
Capacitor Terminals
Radial Leaded
ESR
2.1ohm
Ripple Current
-
Product Diameter
-
Product Height
9.9mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
