Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT322B105K035ATCopy
Manufacturer Standard Lead Time30 weeks
Order Code4845967
Product RangeT322 Series
Your Part Number
247 In Stock
Need more?
247 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.070 (CNY36.2391) |
| 10+ | CNY22.850 (CNY25.8205) |
| 100+ | CNY17.990 (CNY20.3287) |
| 500+ | CNY16.080 (CNY18.1704) |
| 1000+ | CNY15.760 (CNY17.8088) |
| 2000+ | CNY15.440 (CNY17.4472) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.07 (CNY36.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT322B105K035ATCopy
Manufacturer Standard Lead Time30 weeks
Order Code4845967
Product RangeT322 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)35V
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR8ohm
Failure Rate-
Ripple Current-
Capacitor Case / Package-
Product Diameter2.79mm
Product Length7.37mm
Product Height-
Product RangeT322 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
T322B105K035AT is a T322 series, commercial grade, tantalum moulded axial, through-hole capacitor designed specifically for high-speed automatic insertion applications. This capacitor offers an extremely high capacitance-to-volume ratio while still maintaining excellent performance characteristics. Typical applications include decoupling, blocking, bypassing and filtering in commercial computers, data processing, communications and other electronic equipment. This capacitor is well-suited for decoupling required by high speed computers due to its low ESR/impedance at high frequencies.
- 1µF capacitance and ±10% capacitance tolerance
- B case size
- 35V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% tin (Sn)- plated termination finish
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
-
Product Length
7.37mm
Product Range
T322 Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
35V
Capacitor Terminals
Axial Leaded
ESR
8ohm
Ripple Current
-
Product Diameter
2.79mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
