
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.230 (CNY112.1299) |
| 20+ | CNY89.270 (CNY100.8751) |
| 60+ | CNY79.320 (CNY89.6316) |
| 100+ | CNY71.450 (CNY80.7385) |
| 500+ | CNY68.900 (CNY77.857) |
| 1000+ | CNY65.230 (CNY73.7099) |
Product Information
Product Overview
T110C476M020AT is a T110 series, axial MIL–PRF–39003 polar type, hermetically sealed tantalum through-hole capacitor. T110 series is targeted for use in high humidity environments. This capacitor is ruggedly built, designed for miniaturized circuitry, and is especially well-suited for coupling, bypass, filtering and RC timing circuits. The T110 Series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor, and ESR/impedance over a wide temperature and frequency range. Typical applications include coupling, bypass, filtering and RC timing circuits in miniaturized circuitry.
- 47µF capacitance and ±20% capacitance tolerance
- C case size
- 20V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% Matte tin (Sn)-plated termination finish
Technical Specifications
47µF
± 20%
-
-
Axial Leaded
17.42mm
T110 MIL-PRF-39003 Series
125°C
No SVHC (04-Feb-2026)
20V
Axial Leaded
1.2ohm
-
-
-
-55°C
-
Alternatives for T110C476M020AT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
