
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.110 (CNY148.1543) |
| 20+ | CNY98.370 (CNY111.1581) |
| 60+ | CNY89.010 (CNY100.5813) |
| 100+ | CNY80.560 (CNY91.0328) |
| 500+ | CNY78.950 (CNY89.2135) |
| 1000+ | CNY77.340 (CNY87.3942) |
Product Information
Product Overview
T110C156K050AT is a T110 series, axial MIL–PRF–39003 polar type, hermetically sealed tantalum through-hole capacitor. T110 series is targeted for use in high humidity environments. This capacitor is ruggedly built, designed for miniaturized circuitry, and is especially well-suited for coupling, bypass, filtering and RC timing circuits. The T110 Series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor, and ESR/impedance over a wide temperature and frequency range. Typical applications include coupling, bypass, filtering and RC timing circuits in miniaturized circuitry.
- 15µF capacitance and ±10% capacitance tolerance
- C case size
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% Matte tin (Sn)-plated termination finish
Technical Specifications
15µF
± 10%
-
-
-
17.42mm
T110 MIL-PRF-39003 Series
125°C
No SVHC (04-Feb-2026)
50V
Axial Leaded
-
-
7.34mm
-
-55°C
MIL-PRF-39003
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
