
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.440 (CNY145.1372) |
| 20+ | CNY96.320 (CNY108.8416) |
| 60+ | CNY86.500 (CNY97.745) |
| 100+ | CNY80.250 (CNY90.6825) |
| 500+ | CNY78.650 (CNY88.8745) |
| 1000+ | CNY77.040 (CNY87.0552) |
Product Information
Product Overview
T110C106K035AT is a T110 series, axial MIL–PRF–39003 polar type, hermetically sealed tantalum through-hole capacitor. T110 series is targeted for use in high humidity environments. This capacitor is ruggedly built, designed for miniaturized circuitry, and is especially well-suited for coupling, bypass, filtering and RC timing circuits. The T110 Series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor, and ESR/impedance over a wide temperature and frequency range. Typical applications include coupling, bypass, filtering and RC timing circuits in miniaturized circuitry.
- 10µF capacitance and ±10% capacitance tolerance
- C case size
- 35V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% Matte tin (Sn)-plated termination finish
Technical Specifications
10µF
± 10%
-
-
-
17.42mm
T110 MIL-PRF-39003 Series
125°C
No SVHC (04-Feb-2026)
35V
Axial Leaded
-
-
7.34mm
-
-55°C
MIL-PRF-39003
Technical Docs (2)
Alternatives for T110C106K035AT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
