
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.730 (CNY122.8649) |
| 10+ | CNY84.440 (CNY95.4172) |
| 75+ | CNY72.790 (CNY82.2527) |
| 150+ | CNY69.600 (CNY78.648) |
| 525+ | CNY66.400 (CNY75.032) |
| 1050+ | CNY64.880 (CNY73.3144) |
Product Information
Product Overview
T110B475K050AT is a T110 series, axial MIL–PRF–39003 polar type, hermetically sealed tantalum through-hole capacitor. T110 series is targeted for use in high humidity environments. This capacitor is ruggedly built, designed for miniaturized circuitry, and is especially well-suited for coupling, bypass, filtering and RC timing circuits. The T110 Series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor, and ESR/impedance over a wide temperature and frequency range. Typical applications include coupling, bypass, filtering and RC timing circuits in miniaturized circuitry.
- 4.7µF capacitance and ±10% capacitance tolerance
- B case size
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% Matte tin (Sn)-plated termination finish
Technical Specifications
4.7µF
± 10%
-
-
-
12.04mm
T110 MIL-PRF-39003 Series
125°C
No SVHC (04-Feb-2026)
50V
Axial Leaded
-
-
4.7mm
-
-55°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
