
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.130 (CNY113.1469) |
| 10+ | CNY77.290 (CNY87.3377) |
| 75+ | CNY63.880 (CNY72.1844) |
| 150+ | CNY62.140 (CNY70.2182) |
| 525+ | CNY60.390 (CNY68.2407) |
| 1050+ | CNY58.940 (CNY66.6022) |
Product Information
Product Overview
T110B475K050AS is a T110 series, axial MIL–PRF–39003 polar type, hermetically sealed tantalum through-hole capacitor. T110 series is targeted for use in high humidity environments. This capacitor is ruggedly built, designed for miniaturized circuitry, and is especially well-suited for coupling, bypass, filtering and RC timing circuits. The T110 Series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor, and ESR/impedance over a wide temperature and frequency range. Typical applications include coupling, bypass, filtering and RC timing circuits in miniaturized circuitry.
- 4.7µF capacitance and ±10% capacitance tolerance
- B case size
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Standard (Sn/Pb) termination finish
Technical Specifications
4.7µF
± 10%
-
-
-
12.04mm
T110 MIL-PRF-39003 Series
125°C
Lead (04-Feb-2026)
50V
Axial Leaded
-
-
4.7mm
-
-55°C
MIL-PRF-39003
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
