
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.390 (CNY117.9607) |
| 10+ | CNY79.190 (CNY89.4847) |
| 75+ | CNY63.510 (CNY71.7663) |
| 150+ | CNY62.240 (CNY70.3312) |
| 525+ | CNY60.970 (CNY68.8961) |
| 1050+ | CNY59.700 (CNY67.461) |
Product Information
Product Overview
T110B106K020AS is a T110 series, axial MIL–PRF–39003 polar type, hermetically sealed tantalum through-hole capacitor. T110 series is targeted for use in high humidity environments. This capacitor is ruggedly built, designed for miniaturized circuitry, and is especially well-suited for coupling, bypass, filtering and RC timing circuits. The T110 Series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor, and ESR/impedance over a wide temperature and frequency range. Typical applications include coupling, bypass, filtering and RC timing circuits in miniaturized circuitry.
- 10µF capacitance and ±10% capacitance tolerance
- B case size
- 20V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Standard (Sn/Pb) termination finish
Technical Specifications
10µF
± 10%
-
-
-
12.04mm
T110 MIL-PRF-39003 Series
125°C
Lead (04-Feb-2026)
20V
Axial Leaded
-
-
4.7mm
-
-55°C
MIL-PRF-39003
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
