Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSUP ENG KIT 01Copy
Manufacturer Standard Lead Time29 weeks
Order Code2613995
Product RangeYAGEO Group Engineering Kits
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,853.190 (CNY2,094.1047) |
| 5+ | CNY1,695.460 (CNY1,915.8698) |
| 10+ | CNY1,603.560 (CNY1,812.0228) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY1,853.19 (CNY2,094.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSUP ENG KIT 01Copy
Manufacturer Standard Lead Time29 weeks
Order Code2613995
Product RangeYAGEO Group Engineering Kits
Technical Datasheet
Kit ContentsKemet FC Series of Capacitance Value 0.047F/0.1F/0.22F/0.47F/1F Surface Mount Capacitors
Product RangeYAGEO Group Engineering Kits
SVHCNo SVHC (15-Jan-2018)
Product Overview
FC Series Supercapacitors
- Surface mount without holder
- Wide range of temperature from −25°C to +70°C
- Maintenance free
- Operational Voltage: 3.5 – 5.5 VDC
- Highly reliable against liquid leakage
- Lead-free and RoHS Compliant
Technical Specifications
Kit Contents
Kemet FC Series of Capacitance Value 0.047F/0.1F/0.22F/0.47F/1F Surface Mount Capacitors
SVHC
No SVHC (15-Jan-2018)
Product Range
YAGEO Group Engineering Kits
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88
