Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSU9H-05020Copy
Manufacturer Standard Lead Time44 weeks
Order Code2364357
Product RangeSU-9H Series
Also Known AsUALSU9H0502000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.050 (CNY7.9665) |
| 10+ | CNY6.380 (CNY7.2094) |
| 50+ | CNY5.970 (CNY6.7461) |
| 100+ | CNY5.670 (CNY6.4071) |
| 500+ | CNY5.500 (CNY6.215) |
| 1000+ | CNY5.330 (CNY6.0229) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.05 (CNY7.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSU9H-05020Copy
Manufacturer Standard Lead Time44 weeks
Order Code2364357
Product RangeSU-9H Series
Also Known AsUALSU9H0502000
Technical Datasheet
Inductance2mH
DC Current Rating500mA
DC Resistance Max1ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSU-9H Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SU coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite UU cores and are useful in various noise countermeasure fields.
- Proprietary 5H and 7H ferrite material and equivalents
- Suitable for ≥ 150 kHz range
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +120°C
- UL 94 V–0 flame retardant rated bobbin
Technical Specifications
Inductance
2mH
DC Resistance Max
1ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
500mA
Operating Temperature Min
-40°C
Product Range
SU-9H Series
Technical Docs (3)
Alternatives for SU9H-05020
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
