Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSU7VC-02120Copy
Manufacturer Standard Lead Time44 weeks
Order Code2364352
Product RangeSU-7VC Series
Also Known AsUALSU7VC021200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.920 (CNY10.0796) |
| 10+ | CNY8.090 (CNY9.1417) |
| 50+ | CNY7.540 (CNY8.5202) |
| 100+ | CNY6.490 (CNY7.3337) |
| 500+ | CNY5.660 (CNY6.3958) |
| 1800+ | CNY5.370 (CNY6.0681) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.92 (CNY10.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSU7VC-02120Copy
Manufacturer Standard Lead Time44 weeks
Order Code2364352
Product RangeSU-7VC Series
Also Known AsUALSU7VC021200
Technical Datasheet
Inductance12mH
DC Current Rating200mA
DC Resistance Max6.5ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSU-7VC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SU coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite UU cores and are useful in various noise countermeasure fields.
- Proprietary 10H ferrite material and equivalents
- Suitable for ≥ 150 kHz range
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +120°C
- UL 94 V–0 flame retardant rated bobbin
Technical Specifications
Inductance
12mH
DC Resistance Max
6.5ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
200mA
Operating Temperature Min
-40°C
Product Range
SU-7VC Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017
