Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSRH7H-M08169Copy
Manufacturer Standard Lead Time46 weeks
Order Code2860624
Product RangeSSRH7H-M Series
Also Known AsUALSH7M0816900
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.590 (CNY11.9667) |
| 10+ | CNY9.230 (CNY10.4299) |
| 50+ | CNY9.000 (CNY10.170) |
| 100+ | CNY8.160 (CNY9.2208) |
| 500+ | CNY7.380 (CNY8.3394) |
| 1000+ | CNY6.920 (CNY7.8196) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.59 (CNY11.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSRH7H-M08169Copy
Manufacturer Standard Lead Time46 weeks
Order Code2860624
Product RangeSSRH7H-M Series
Also Known AsUALSH7M0816900
Technical Datasheet
Inductance16.9mH
DC Current Rating800mA
DC Resistance Max0.56ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSSRH7H-M Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SSRH7H-M coils are common mode chokes with a wide variety of characteristics. These low current and high inductance, gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields. The optimized core shape and product structure is ideal for demanding compact applications where space is of highest priority and where small is better.
- Proprietary S18H ferrite material
- High permeability
- Large inductance due to non-divided bobbin
- Small gear common mode choke for low current applications
- Small gear common mode choke for low current applications
- Operating temperature range from -25°C to +120°C
- UL 94 V–0 flame retardant rated base and bobbin
Technical Specifications
Inductance
16.9mH
DC Resistance Max
0.56ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
800mA
Operating Temperature Min
-40°C
Product Range
SSRH7H-M Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052
