Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSR21NHS-M18125Copy
Manufacturer Standard Lead Time50 weeks
Order Code2949413
Product RangeSSR21NHS-M Series
Also Known AsUALS21H1812500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.080 (CNY33.9904) |
| 10+ | CNY24.760 (CNY27.9788) |
| 60+ | CNY18.360 (CNY20.7468) |
| 120+ | CNY13.800 (CNY15.594) |
| 540+ | CNY11.960 (CNY13.5148) |
| 1020+ | CNY11.730 (CNY13.2549) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.08 (CNY33.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSR21NHS-M18125Copy
Manufacturer Standard Lead Time50 weeks
Order Code2949413
Product RangeSSR21NHS-M Series
Also Known AsUALS21H1812500
Technical Datasheet
Inductance12.5mH
DC Current Rating1.8A
DC Resistance Max0.19ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSSR21NHS-M Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- Higher performance due additional windings
- High impedance in wide frequency range due to divided bobbin
- Operating temperature range from -25°C to +120°C
- UL 94 V–0 flame retardant rated base and bobbin
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
12.5mH
DC Resistance Max
0.19ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
1.8A
Operating Temperature Min
-40°C
Product Range
SSR21NHS-M Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
