Print Page
157 In Stock
Need more?
157 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.700 (CNY17.741) |
| 10+ | CNY12.950 (CNY14.6335) |
| 50+ | CNY11.280 (CNY12.7464) |
| 480+ | CNY8.840 (CNY9.9892) |
| 960+ | CNY8.670 (CNY9.7971) |
| 1440+ | CNY8.490 (CNY9.5937) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.70 (CNY17.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSS21VB-R250008Copy
Manufacturer Standard Lead Time48 weeks
Order Code4384509
Product RangeSS21VB
Technical Datasheet
Inductance890µH
DC Current Rating2.5A
DC Resistance Max0.065ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSS21VB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
890µH
DC Resistance Max
0.065ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2.5A
Operating Temperature Min
-40°C
Product Range
SS21VB
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0113

