Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSS11VL-08083Copy
Manufacturer Standard Lead Time41 weeks
Order Code2364283
Product RangeSS11VL Series
Also Known AsUAL11VL0808300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.180 (CNY14.8934) |
| 10+ | CNY10.750 (CNY12.1475) |
| 50+ | CNY10.710 (CNY12.1023) |
| 100+ | CNY10.670 (CNY12.0571) |
| 500+ | CNY10.630 (CNY12.0119) |
| 1000+ | CNY10.590 (CNY11.9667) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.18 (CNY14.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSS11VL-08083Copy
Manufacturer Standard Lead Time41 weeks
Order Code2364283
Product RangeSS11VL Series
Also Known AsUAL11VL0808300
Technical Datasheet
Inductance8.3mH
DC Current Rating800mA
DC Resistance Max0.74ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSS11VL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SS coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 5H and 10H ferrite materials and equivalents
- Suitable for ≥ 150 kHz range
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +120°C
- UL 94 V–0 flame retardant rated base and bobbin
Technical Specifications
Inductance
8.3mH
DC Resistance Max
0.74ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
800mA
Operating Temperature Min
-40°C
Product Range
SS11VL Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0098
