Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSS11H-07120-CHCopy
Order Code2364394
Product RangeSS11H-CH Series
Also Known AsUAL11H07120CH0
Your Part Number
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoSS11H-07120-CHCopy
Order Code2364394
Product RangeSS11H-CH Series
Also Known AsUAL11H07120CH0
Technical Datasheet
Inductance12mH
DC Current Rating700mA
DC Resistance Max0.9ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSS11H-CH Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SS11V/H-CH series AC Line Filter suitable for consumer electronics and common mode choke applications.
- Wide variety of sizes and specifications
- Inductances up to 82mH
- Rated currents up to 3A
- DC Resistances as low as 0.063Ω
Technical Specifications
Inductance
12mH
DC Resistance Max
0.9ohm
Operating Temperature Max
120°C
SVHC
No SVHC (21-Jan-2025)
DC Current Rating
700mA
Operating Temperature Min
-40°C
Product Range
SS11H-CH Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0108
