Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSRR05B102JGSCopy
Manufacturer Standard Lead Time72 weeks
Order Code3871656
Product RangeSRR Comm Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 72 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY318.500 (CNY359.905) |
| 10+ | CNY286.660 (CNY323.9258) |
| 50+ | CNY269.670 (CNY304.7271) |
| 100+ | CNY260.230 (CNY294.0599) |
| 250+ | CNY255.030 (CNY288.1839) |
| 500+ | CNY249.830 (CNY282.3079) |
Price for:Each
Minimum: 1
Multiple: 1
CNY318.50 (CNY359.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSRR05B102JGSCopy
Manufacturer Standard Lead Time72 weeks
Order Code3871656
Product RangeSRR Comm Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)50V
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeSRR Comm Series
Product Diameter-
Product Length5.08mm
Product Width2.54mm
Product Height5.68mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
High temperature standard (+125°C) SRR series ceramic cased capacitors. BX and X7R capacitors are used in coupling circuits (IF and RF) for bypassing and decoupling in computers and stereo systems, power supply line filtering and frequency discrimination.
- Radial leaded capacitors
- KEMET standard screening
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 5%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.54mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Lead Spacing
5.08mm
Product Range
SRR Comm Series
Product Length
5.08mm
Product Height
5.68mm
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
