Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSNG-25A-600Copy
Manufacturer Standard Lead Time52 weeks
Order Code3290790
Product RangeSNG Series
Also Known AsUALSNG25A60000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.650 (CNY90.0045) |
| 25+ | CNY61.910 (CNY69.9583) |
| 50+ | CNY59.930 (CNY67.7209) |
| 100+ | CNY54.450 (CNY61.5285) |
| 500+ | CNY53.370 (CNY60.3081) |
| 1000+ | CNY52.280 (CNY59.0764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.65 (CNY90.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSNG-25A-600Copy
Manufacturer Standard Lead Time52 weeks
Order Code3290790
Product RangeSNG Series
Also Known AsUALSNG25A60000
Technical Datasheet
Inductance600µH
DC Current Rating-
DC Resistance Max0.02ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSNG Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SNG coils are earth inductors with a wide variety of characteristics. These coils are designed with our proprietary ferrite cores and are useful noise countermeasures for ground wires.
- Proprietary 700L and 5H ferrite material and equivalents
- Ground wire noise suppression
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +105°C
Technical Specifications
Inductance
600µH
DC Resistance Max
0.02ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
-
Operating Temperature Min
-40°C
Product Range
SNG Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
