Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSNG-19DB-014Copy
Manufacturer Standard Lead Time52 weeks
Order Code3290789
Product RangeSNG Series
Also Known AsUALSNG19DB0140
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.250 (CNY40.9625) |
| 10+ | CNY30.310 (CNY34.2503) |
| 50+ | CNY23.540 (CNY26.6002) |
| 100+ | CNY21.710 (CNY24.5323) |
| 500+ | CNY19.730 (CNY22.2949) |
| 1000+ | CNY19.050 (CNY21.5265) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.25 (CNY40.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSNG-19DB-014Copy
Manufacturer Standard Lead Time52 weeks
Order Code3290789
Product RangeSNG Series
Also Known AsUALSNG19DB0140
Technical Datasheet
Inductance14µH
DC Current Rating-
DC Resistance Max0.01ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSNG Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SNG coils are earth inductors with a wide variety of characteristics. These coils are designed with our proprietary ferrite cores and are useful noise countermeasures for ground wires.
- Proprietary 700L and 5H ferrite material and equivalents
- Ground wire noise suppression
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +105°C
Technical Specifications
Inductance
14µH
DC Resistance Max
0.01ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
-
Operating Temperature Min
-40°C
Product Range
SNG Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
