Print Page
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.310 (CNY30.8603) |
| 10+ | CNY22.650 (CNY25.5945) |
| 50+ | CNY22.470 (CNY25.3911) |
| 100+ | CNY12.970 (CNY14.6561) |
| 500+ | CNY11.930 (CNY13.4809) |
| 1000+ | CNY9.260 (CNY10.4638) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.31 (CNY30.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSN5-700Copy
Manufacturer Standard Lead Time48 weeks
Order Code2949419
Product RangeSN Series
Also Known AsUALSN570000000
Technical Datasheet
Inductance140µH
DC Current Rating900mA
DC Resistance Max0.25ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSN Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SN coils are normal mode choke coils with a wide variety of characteristics. These coils are designed with our proprietary Fe dust cores and are useful in various noise countermeasure fields.
- Proprietary Fe dust core material
- Excellent for normal mode noise countermeasures
- Large core loss
- Wide variety of sizes and specifications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
140µH
DC Resistance Max
0.25ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
900mA
Operating Temperature Min
-40°C
Product Range
SN Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026

