Print Page
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.530 (CNY27.7189) |
| 10+ | CNY18.660 (CNY21.0858) |
| 50+ | CNY17.530 (CNY19.8089) |
| 100+ | CNY17.300 (CNY19.549) |
| 500+ | CNY14.710 (CNY16.6223) |
| 1000+ | CNY14.420 (CNY16.2946) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.53 (CNY27.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSN10P-800Copy
Order Code2949431
Product RangeSN Series
Also Known AsUALSN10P800000
Technical Datasheet
Inductance297µH
DC Current Rating2.5A
DC Resistance Max0.19ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSN Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SN coils are normal mode choke coils with a wide variety of characteristics. These coils are designed with our proprietary Fe dust cores and are useful in various noise countermeasure fields.
- Proprietary Fe dust core material
- Excellent for normal mode noise countermeasures
- Large core loss
- Wide variety of sizes and specifications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
297µH
DC Resistance Max
0.19ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2.5A
Operating Temperature Min
-40°C
Product Range
SN Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125

