Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSMR7.5474J100K04L16.5CBULKCopy
Manufacturer Standard Lead Time44 weeks
Order Code4927040
Product RangeSMR/F211 Series
Also Known AsF211KM474J100ALG5C
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.270 (CNY36.4651) |
| 10+ | CNY26.960 (CNY30.4648) |
| 50+ | CNY23.180 (CNY26.1934) |
| 100+ | CNY20.540 (CNY23.2102) |
| 500+ | CNY18.750 (CNY21.1875) |
| 1000+ | CNY17.660 (CNY19.9558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.27 (CNY36.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSMR7.5474J100K04L16.5CBULKCopy
Manufacturer Standard Lead Time44 weeks
Order Code4927040
Product RangeSMR/F211 Series
Also Known AsF211KM474J100ALG5C
Technical Datasheet
Dielectric TypeMetallized PPS
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.47µF
Capacitance Tolerance± 5%
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing7.5mm
Product Length10.5mm
Product Width6mm
Product Height12mm
Product RangeSMR/F211 Series
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PPS
Capacitance
0.47µF
Voltage(AC)
63V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
10.5mm
Product Height
12mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Lead Spacing
7.5mm
Product Width
6mm
Product Range
SMR/F211 Series
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
