Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSMP253EA4100MB31TR24Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4458329RL
Cut Tape4458329
Product RangeSMP253/P101 Series
Your Part Number
526 In Stock
Need more?
526 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.340 | CNY21.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.340 (CNY24.1142) |
| 10+ | CNY14.780 (CNY16.7014) |
| 50+ | CNY12.190 (CNY13.7747) |
| 100+ | CNY11.360 (CNY12.8368) |
| 600+ | CNY9.830 (CNY11.1079) |
| 1200+ | CNY9.150 (CNY10.3395) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSMP253EA4100MB31TR24Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4458329RL
Cut Tape4458329
Product RangeSMP253/P101 Series
Technical Datasheet
Dielectric TypeMetallized Paper
Capacitor Case / PackageSMD
Capacitance1000pF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor Mounting-
Voltage Rating X-
Voltage Rating Y300VAC
dv/dt Rating2kV/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeSMP253/P101 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
SMP253EA4100MB31TR24 is a SMP253 series, Class Y2 EMI suppression SMD capacitor. The multilayer, metallized paper, encapsulated and impregnated in self-extinguishing material that meets the requirements of UL 94 V–0. The capacitor is used as an electromagnetic interference suppressor in all Y2 applications, line-to-earth.
- Capacitance value is 1000pF with ±20% tolerance
- Size code: 5045 (12.7mm)
- High impulse voltage and dV/dt capability
- Impregnated paper that ensures excellent stability and reliability properties
- ENEC, cULus approvals
- Rated voltage: 310VAC 50/60Hz, maximum recommended DC voltage: 1,500VDC
- Automotive (AEC-Q200) grade
- Operating temperature range of −40°C to +125°C
- Excellent self-healing properties ensure long life, even when subjected to frequent overvoltages
- High vibration withstand
Technical Specifications
Dielectric Type
Metallized Paper
Capacitance
1000pF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
2kV/µs
Lead Spacing
-
Operating Temperature Max
110°C
Qualification
AEC-Q200
Capacitor Case / Package
SMD
Capacitance Tolerance
± 20%
Capacitor Mounting
-
Voltage Rating Y
300VAC
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
SMP253/P101 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
