Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET SMC12.7155J50B31TR24 General Purpose Film Capacitor, Metallized PPS, 5045 [127114 Metric], 1.5 µF, ± 5%, 30 V, 50 V](https://www.element14.cn/productimages/standard/en_GB/2496061-40.jpg)
ManufacturerKEMET
Manufacturer Part NoSMC12.7155J50B31TR24Copy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel2496066RL
Cut Tape2496066
Product RangeSMC/F125 Series
Also Known AsF125YR155J050V
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY172.320 | CNY172.32 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.320 (CNY194.7216) |
| 10+ | CNY168.880 (CNY190.8344) |
| 50+ | CNY165.430 (CNY186.9359) |
| 100+ | CNY161.990 (CNY183.0487) |
| 250+ | CNY158.540 (CNY179.1502) |
| 600+ | CNY155.090 (CNY175.2517) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSMC12.7155J50B31TR24Copy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel2496066RL
Cut Tape2496066
Product RangeSMC/F125 Series
Also Known AsF125YR155J050V
Technical Datasheet
Dielectric TypeMetallized PPS
Capacitor Case / Package5045 [127114 Metric]
Capacitance1.5µF
Capacitance Tolerance± 5%
Voltage(AC)30V
Voltage(DC)50V
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Humidity Rating-
Lead Spacing-
Product Length12.7mm
Product Width11.5mm
Product Height6.5mm
Product RangeSMC/F125 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Polyphenylene sulphide (PPS) film capacitor for surface mounting. Encapsulation in self-extinguishing material meeting the requirements of UL 94 V–0. SMC capacitors meet the standards according to IEC 60384-20. Typical applications include timing, filtering and use as a memory capacitor. The SMC Series is designed for high stability, accuracy and temperature. Not suitable for across-the-line application (see suppressor capacitors).
- Rated voltage: 50 – 400 VDC / Rated voltage: 30 – 200 VAC
- Capacitance range: 0.001 – 3.3 µF / Capacitance tolerance: ±2%, ±2.5%, ±5%
- EIA size: 2220 – 6560
- Climatic category: 55/125/56 / Operating temperature range of −55˚C to +125˚C
- RoHS Compliant and lead-free terminations
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Dielectric Type
Metallized PPS
Capacitance
1.5µF
Voltage(AC)
30V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
12.7mm
Product Height
6.5mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
5045 [127114 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
50V
Capacitor Terminals
Solder
Lead Spacing
-
Product Width
11.5mm
Product Range
SMC/F125 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004439
