Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSHBC8S-0R6A0024VCopy
Order Code2945407
Product RangeSHBC Series
Also Known AsUALS8S0R6A0024
Your Part Number
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoSHBC8S-0R6A0024VCopy
Order Code2945407
Product RangeSHBC Series
Also Known AsUALS8S0R6A0024
Technical Datasheet
Product RangeSHBC Series
Inductance24µH
RMS Current (Irms)2A
DC Resistance Max0.0411ohm
Inductance Tolerance± 20%
SVHCNo SVHC (15-Jan-2018)
Product Overview
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.
- Fe-Si-Al dust core material
- Available for smoothing and converting
- Low core loss
- High frequency drive
- Operating temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SHBC Series
RMS Current (Irms)
2A
Inductance Tolerance
± 20%
Inductance
24µH
DC Resistance Max
0.0411ohm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
