Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSHBC20-1R7A0054VCopy
Order Code2945422
Product RangeSHBC Series
Also Known AsUALS201R7A0054
Your Part Number
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoSHBC20-1R7A0054VCopy
Order Code2945422
Product RangeSHBC Series
Also Known AsUALS201R7A0054
Technical Datasheet
Product RangeSHBC Series
Inductance54µH
RMS Current (Irms)12A
DC Resistance Max0.0115ohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Product Overview
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.
- Fe-Si-Al dust core material
- Available for smoothing and converting
- Low core loss
- High frequency drive
- Operating temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SHBC Series
RMS Current (Irms)
12A
Inductance Tolerance
± 20%
Inductance
54µH
DC Resistance Max
0.0115ohm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056
